CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS126TP 250gf 009
TS126TP 250gf 009 - 1
TS126TP 250gf 009 - 2
TS126TP 250gf 009 - 3
TS126TP 250gf 009 - 4
Extended1/4
* Images are for reference only

TS126TP 250gf 009

Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
TS126TP 250gf 009
JLCPCB Part #
C7507414
Package
SMD-4P,12x12mm
Description
-20℃~+70℃ 100,000 cycles 12V 12mm 12mm 2.5N 50mA 6mm Black Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackageSMD-4P,12x12mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height6mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Operating Force2.5N
Length12mm
Life100,000 cycles
With LampNo
Width12mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS126TP 250gf 009
TS126TP 250gf 009

* Images are for reference only

TS126TP 250gf 009

Extended
Manufacturer

SHOU HAN

MFR.Part #
TS126TP 250gf 009
JLCPCB Part #
C7507414
Package
SMD-4P,12x12mm
Description
-20℃~+70℃ 100,000 cycles 12V 12mm 12mm 2.5N 50mA 6mm Black Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS126TP 250gf 009

* Images are for reference only

TS126TP 250gf 009

Extended
Manufacturer

SHOU HAN

MFR.Part #
TS126TP 250gf 009
JLCPCB Part #
C7507414
Package
SMD-4P,12x12mm
Description
-20℃~+70℃ 100,000 cycles 12V 12mm 12mm 2.5N 50mA 6mm Black Gull Wing No Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,12x12mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS126TP 250gf 009 Specifications

TS126TP 250gf 009 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackageSMD-4P,12x12mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height6mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Operating Force2.5N
Length12mm
Life100,000 cycles
With LampNo
Width12mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS126TP 250gf 009. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS126TP 250gf 009 Documents

TS126TP 250gf 009 datasheets or manufacturer documentation.

Datasheet: TS126TP 250gf 009 Datasheet (PDF)

TS126TP 250gf 009 Schematic Symbol & PCB Footprint

The TS126TP 250gf 009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.