
* Images are for reference only
RT0603P-331-M
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RT0603P-331-M
- JLCPCB Part #
- C1703917
- Package
- 0201
- Description
- -55℃~+125℃ 15V 330Ω 50mW Thin Film Resistor ±20% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1513
200+
$0.0585
500+
$0.0566
1000+
$0.0555
Related Products
Welcome back, may I help you?