This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RR0306P-821-D

Extended
Manufacturer
SUSUMU
MFR.Part #
RR0306P-821-D
JLCPCB Part #
C2117481
Package
0201
Description
-55℃~+125℃ 15V 50mW 820Ω Thin Film Resistor ±0.5% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 336

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0267
4000+ $0.0104
10000+ $0.0100
20000+ $0.0098

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons