This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM3216F-N50

Extended
Manufacturer
SUSUMU
MFR.Part #
RM3216F-N50
JLCPCB Part #
C5725681
Package
1206
Description
2 4 500Ω、3.02kΩ 83mW ±10ppm/℃ 1206 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6032
200+ $2.6361
500+ $2.5475
1000+ $2.5040
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons