This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL3264SW4-004M-F-T5

Extended
Manufacturer
SUSUMU
MFR.Part #
RL3264SW4-004M-F-T5
JLCPCB Part #
C4304880
Package
2512
Description
-55℃~+125℃ 2W 4mΩ Thin Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9894
200+ $0.3835
500+ $0.3690
1000+ $0.3626

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons