
* Images are for reference only
RL1632R-3R90-F
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RL1632R-3R90-F
- JLCPCB Part #
- C2075479
- Package
- 1206
- Description
- -55℃~+125℃ 0ppm/℃~+100ppm/℃ 3.9Ω 500mW Thin Film Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1026
200+
$0.0397
500+
$0.0383
1000+
$0.0376
Welcome back, may I help you?