This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RL0816S-510-F

Extended
Manufacturer
SUSUMU
MFR.Part #
RL0816S-510-F
JLCPCB Part #
C4247824
Package
0603
Description
-55℃~+125℃ 0ppm/℃~+200ppm/℃ 200mW 51Ω Thin Film Resistor ±1% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 137

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0655
200+ $0.0254
500+ $0.0246
1000+ $0.0241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons