
* Images are for reference only
RL0510S-4R7-F
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RL0510S-4R7-F
- JLCPCB Part #
- C2075574
- Package
- 0402
- Description
- -55℃~+125℃ 0ppm/℃~+200ppm/℃ 167mW 4.7Ω Thin Film Resistor ±1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 180
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0500
200+
$0.0195
500+
$0.0187
1000+
$0.0184
Related Products
Welcome back, may I help you?