
* Images are for reference only
RG3216P-52R3-B-T1
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RG3216P-52R3-B-T1
- JLCPCB Part #
- C1695372
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 52.3Ω Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1112
200+
$0.0431
500+
$0.0416
1000+
$0.0408
Welcome back, may I help you?