This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RG3216L-271-L-T05

Extended
Manufacturer
SUSUMU
MFR.Part #
RG3216L-271-L-T05
JLCPCB Part #
C2090478
Package
1206
Description
-55℃~+155℃ 125mW 200V 270Ω Thin Film Resistor ±0.01% ±2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4492
200+ $0.9491
500+ $0.9153
1000+ $0.8992
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons