
* Images are for reference only
RG2012V-1690-P-T1
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RG2012V-1690-P-T1
- JLCPCB Part #
- C6173336
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 169Ω Thin Film Resistor ±0.02% ±5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3696
200+
$0.9456
500+
$0.9151
1000+
$0.8991
Welcome back, may I help you?