
* Images are for reference only
RG0603Q-69R8-D-T10
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RG0603Q-69R8-D-T10
- JLCPCB Part #
- C20136901
- Package
- 0201
- Description
- -55℃~+155℃ 63mW 69.8Ω Thin Film Resistor ±0.5% ±50ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2058
200+
$0.0821
500+
$0.0794
1000+
$0.0781
Related Products
Welcome back, may I help you?