
* Images are for reference only
RM2012B-202/403-PBVW10
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RM2012B-202/403-PBVW10
- JLCPCB Part #
- C1737172
- Package
- SMD-4P,1.3x2mm
- Description
- 2 2kΩ、40kΩ 4 50mW ±0.1% ±25ppm/℃ SMD-4P,1.3x2mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6186
200+
$0.2394
500+
$0.2314
1000+
$0.2282
Welcome back, may I help you?