
* Images are for reference only
PAT0510S-C-3DB-T10
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- PAT0510S-C-3DB-T10
- JLCPCB Part #
- C5823186
- Package
- 0402
- Description
- -55℃~+125℃ 0Hz~10GHz 32mW 3dB 50Ω 0402 RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
200+
$0.0444
500+
$0.0428
1000+
$0.0422
Welcome back, may I help you?