
* Images are for reference only
ATS1005-7DB-FD-T05
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- ATS1005-7DB-FD-T05
- JLCPCB Part #
- C1513098
- Package
- 0402
- Description
- 0Hz~50GHz 50Ω 7dB 0402 RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7776
200+
$1.0757
500+
$1.0370
1000+
$1.0193