
* Images are for reference only
KRL7638-C-R009-F-T1
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- KRL7638-C-R009-F-T1
- JLCPCB Part #
- C4201218
- Package
- 3015
- Description
- -55℃~+175℃ 3W 9mΩ ±1% ±50ppm/℃ 3015 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6453
200+
$0.2501
500+
$0.2420
1000+
$0.2372
Welcome back, may I help you?