This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KRL7638-C-R004-F-T1

Extended
Manufacturer
SUSUMU
MFR.Part #
KRL7638-C-R004-F-T1
JLCPCB Part #
C4083670
Package
3015
Description
-55℃~+175℃ 3W 4mΩ ±1% ±50ppm/℃ 3015 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6068
200+ $0.2357
500+ $0.2276
1000+ $0.2227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons