
* Images are for reference only
ATS2012-10DB-T1
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- ATS2012-10DB-T1
- JLCPCB Part #
- C6466969
- Package
- 0805
- Description
- 0Hz~30GHz 100mW 10dB 50Ω 0805 RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6479
200+
$4.6479
500+
$4.4922
1000+
$4.4152
Welcome back, may I help you?