
* Images are for reference only
SXH80-470X
Extended
- Manufacturer
- SURGING
- MFR.Part #
- SXH80-470X
- JLCPCB Part #
- C2908085
- Package
- SMD,8x6mm
- Description
- -30℃~+85℃ 1.1kV 10kA 1pF 2 470V 8mm ±20% SMD,8x6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2406
50+
$0.1921
150+
$0.1712
500+
$0.1307
2500+
$0.1192
5000+
$0.1123
Related Products
Welcome back, may I help you?