CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. WLRSV4032-561K
WLRSV4032-561K - 1
WLRSV4032-561K - 2
WLRSV4032-561K - 3
WLRSV4032-561K - 4
Extended1/4
* Images are for reference only

WLRSV4032-561K

Attributes
Value
Manufacturer
SURGING
MFR.Part #
WLRSV4032-561K
JLCPCB Part #
C2959793
Package
SMD
Description
1.5kA 250mW 33J 350V 460V 560V SMD Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSURGING
PackageSMD
Varistor Voltage560V
Energy33J
Maximum AC Volts350V
Rated Wattage250mW
Peak Current1.5kA
Maximum DC Volts460V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. WLRSV4032-561K
WLRSV4032-561K

* Images are for reference only

WLRSV4032-561K

Extended
Manufacturer

SURGING

MFR.Part #
WLRSV4032-561K
JLCPCB Part #
C2959793
Package
SMD
Description
1.5kA 250mW 33J 350V 460V 560V SMD Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLRSV4032-561K

* Images are for reference only

WLRSV4032-561K

Extended
Manufacturer

SURGING

MFR.Part #
WLRSV4032-561K
JLCPCB Part #
C2959793
Package
SMD
Description
1.5kA 250mW 33J 350V 460V 560V SMD Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WLRSV4032-561K Specifications

WLRSV4032-561K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSURGING
PackageSMD
Varistor Voltage560V
Energy33J
Maximum AC Volts350V
Rated Wattage250mW
Peak Current1.5kA
Maximum DC Volts460V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WLRSV4032-561K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WLRSV4032-561K Documents

WLRSV4032-561K datasheets or manufacturer documentation.

Datasheet: WLRSV4032-561K Datasheet (PDF)

WLRSV4032-561K Schematic Symbol & PCB Footprint

The WLRSV4032-561K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.