
* Images are for reference only
2R3600L-8TH
Extended
- Manufacturer
- SURGING
- MFR.Part #
- 2R3600L-8TH
- JLCPCB Part #
- C53158915
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 3.6kV 3pF 4.3kV 4kA 8mm ±20% 插件,P=7.5mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.3604
50+
$0.2854
150+
$0.2533
500+
$0.2132
2500+
$0.1955
5000+
$0.1848
Welcome back, may I help you?