
* Images are for reference only
10D511K
Extended
- Manufacturer
- SURGING
- MFR.Part #
- 10D511K
- JLCPCB Part #
- C2959798
- Package
- SMD
- Description
- 2.5kA 200pF@1kHz 320V 400mW 415V 510V 70J 845V SMD Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1840
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1840
In-stock Item Pricing
Qty Unit Price
1+
$0.0867
50+
$0.0689
150+
$0.0599
1500+
$0.0517
3000+
$0.0463
4500+
$0.0436
Related Products
Welcome back, may I help you?