
* Images are for reference only
VE-470M1ETR-0605S
Extended
- Manufacturer
- SURGE
- MFR.Part #
- VE-470M1ETR-0605S
- JLCPCB Part #
- C3829083
- Package
- SMD,D6.3xL5.5mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 25V 47uF 5.5mm 6.3mm 75mA@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2090
200+
$0.0810
500+
$0.0781
1000+
$0.0767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?