This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VE-221M1ETR-0810S

Extended
Manufacturer
SURGE
MFR.Part #
VE-221M1ETR-0810S
JLCPCB Part #
C3829917
Package
SMD,D8xL10.5mm
Description
-40℃~+85℃ 10.5mm 2000hrs@85℃ 220uF 25V 270mA@120Hz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1476
200+ $0.0571
500+ $0.0551
1000+ $0.0542

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons