
* Images are for reference only
VE-101M1ETR-0806S
Extended
- Manufacturer
- SURGE
- MFR.Part #
- VE-101M1ETR-0806S
- JLCPCB Part #
- C3829154
- Package
- SMD,D8xL6.8mm
- Description
- -40℃~+85℃ 100uF 125mA@120Hz 2000hrs@85℃ 25V 6.8mm 8mm ±20% SMD,D8xL6.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
10+
$0.0899
30+
$0.0787
100+
$0.0705
500+
$0.0637
1000+
$0.0605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?