This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VE-471M1HTR-1316S

Extended
Manufacturer
SURGE
MFR.Part #
VE-471M1HTR-1316S
JLCPCB Part #
C3829992
Package
SMD,D12.5xL16.5mm
Description
-40℃~+85℃ 12.5mm 16.5mm 2000hrs@85℃ 470uF 50V 740mA@120Hz ±20% SMD,D12.5xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5269
200+ $0.2047
500+ $0.1966
1000+ $0.1934

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons