
* Images are for reference only
GBL2M
Extended
- Manufacturer
- SURGE
- MFR.Part #
- GBL2M
- JLCPCB Part #
- C3590973
- Package
- GBL(2S)
- Description
- -55℃~+150℃@(Tj) 1V@1A 1kV 2A 5uA@1kV GBL(2S) Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2567
200+
$0.4872
500+
$0.4695
1000+
$0.4614
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?