
* Images are for reference only
GBJ8M
Extended
- Manufacturer
- SURGE
- MFR.Part #
- GBJ8M
- JLCPCB Part #
- C3590940
- Package
- GBJ-6
- Description
- -55℃~+150℃@(Tj) 10uA@1kV 1V@4A 1kV 200A 8A Single-Phase Rectifier GBJ-6 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9470
200+
$0.3678
500+
$0.3549
1000+
$0.3485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?