
* Images are for reference only
0800WVS-05P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 0800WVS-05P
- JLCPCB Part #
- C49234253
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x5P 2.65mm 3.3mm 30V 5 500mA 5P Beige LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2495
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2495
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
50+
$0.0888
150+
$0.0771
500+
$0.0684
2500+
$0.0613
5000+
$0.0580
Related Products
Welcome back, may I help you?