
* Images are for reference only
2541WR-2x10P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2541WR-2x10P
- JLCPCB Part #
- C5383093
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 20P 2x10P 3A 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2548
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2492
In-stock Item Pricing
Qty Unit Price
1+
$0.0809
50+
$0.0647
250+
$0.0566
500+
$0.0505
2500+
$0.0457
5000+
$0.0433
Related Products