
* Images are for reference only
P6KE20A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- P6KE20A
- JLCPCB Part #
- C18198774
- Package
- DO-15
- Description
- -65℃~+175℃ 17.1V 21.7A@10/1000us 21V 27.7V 5uA 600W@10/1000us TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0511
100+
$0.0402
300+
$0.0348
2000+
$0.0315
4000+
$0.0282
10000+
$0.0266
Related Products
Welcome back, may I help you?