
* Images are for reference only
P6KE180A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- P6KE180A
- JLCPCB Part #
- C5310900
- Package
- DO-15
- Description
- -65℃~+175℃ 154V 189V 2.4A 246V 5uA 600W@10/1000us TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2650
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2650
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
100+
$0.0388
300+
$0.0336
2000+
$0.0290
4000+
$0.0259
10000+
$0.0243
Related Products
Welcome back, may I help you?