
* Images are for reference only
2CL75
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 2CL75
- JLCPCB Part #
- C424512
- Package
- Plugin,D3xL12mm
- Description
- 1 Independent 16kV 2uA 500mA 5mA 插件,D3xL12mm Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 283
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 283
In-stock Item Pricing
Qty Unit Price
1+
$0.2190
50+
$0.1746
150+
$0.1555
500+
$0.1198
2500+
$0.1092
5000+
$0.1030
Related Products
Welcome back, may I help you?