
* Images are for reference only
1N5370B
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1N5370B
- JLCPCB Part #
- C5350012
- Package
- DO-15
- Description
- -65℃~+200℃ 1 Independent 280Ω 35Ω 500nA 53.2V~58.8V 56V 5W DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 714
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 705
In-stock Item Pricing
Qty Unit Price
1+
$0.1203
50+
$0.0951
150+
$0.0826
1000+
$0.0730
2000+
$0.0654
5000+
$0.0617
Welcome back, may I help you?