
* Images are for reference only
1N5364B
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1N5364B
- JLCPCB Part #
- C5308038
- Package
- DO-201AD
- Description
- -65℃~+200℃ 10Ω 150Ω 33V 500nA@25.1V 5W Independent DO-201AD Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 748
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 748
In-stock Item Pricing
Qty Unit Price
1+
$0.1227
50+
$0.0977
150+
$0.0851
1000+
$0.0726
2000+
$0.0651
5000+
$0.0614
Related Products
Welcome back, may I help you?