
* Images are for reference only
1.5KE36A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1.5KE36A
- JLCPCB Part #
- C5369233
- Package
- DO-27
- Description
- -65℃~+175℃ 1.5kW@10/1000us 30.5A@10/1000us 30.8V 37.8V 49.9V 5uA TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1573
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1573
In-stock Item Pricing
Qty Unit Price
1+
$0.1342
50+
$0.1072
150+
$0.0937
1000+
$0.0853
2000+
$0.0771
5000+
$0.0731
Related Products
Welcome back, may I help you?