This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZCDGK53W-8VF

Extended
Manufacturer
SunLED
MFR.Part #
XZCDGK53W-8VF
JLCPCB Part #
C5240942
Package
0603
Description
-40℃~+85℃ 2.65V 2mA 417mcd 515nm 525nm 60° Emerald Green Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 441

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons