This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZMDKDGK54W-4

Extended
Manufacturer
SunLED
MFR.Part #
XZMDKDGK54W-4
JLCPCB Part #
C6617837
Package
SMD-4P,2x1.3mm
Description
-40℃~+85℃ 1.3mm x 1.25mm square LED 1.95V、3.3V 120° 20mA 515nm、645nm 525nm、630nm 75mW、102.5mW 79mcd、279mcd Discrete Diode Red, Emerald Green Water Clear SMD-4P,2x1.3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7353
200+ $0.2938
500+ $0.2842
1000+ $0.2794

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons