
* Images are for reference only
TDR-06
Extended
- Manufacturer
- SUNGMUN
- MFR.Part #
- TDR-06
- JLCPCB Part #
- C411254
- Package
- DIP,P=2.54mm
- Description
- -40℃~+85℃ 150mA 42V 6 Absolute type Straight DIP,P=2.54mm Rotary Encoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8657
10+
$0.8480
30+
$0.8352
Related Products
Welcome back, may I help you?