
* Images are for reference only
UDR-16S-TR(LG)
Extended
- Manufacturer
- SUNGMUN
- MFR.Part #
- UDR-16S-TR(LG)
- JLCPCB Part #
- C51025633
- Package
- SMD
- Description
- -40℃~+85℃ 16 42V Positive Code Shaftless Surface Mount,Vertical SMD Rotary Coding Switch ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$1.6296
10+
$1.3885
30+
$1.2374
100+
$1.0816
600+
$1.0109
1200+
$0.9803
Related Products