
* Images are for reference only
BZX55C9V1PF-M
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- BZX55C9V1PF-M
- JLCPCB Part #
- C7497456
- Package
- DO-35
- Description
- 1 Independent 100nA 10Ω 500mW 50Ω 8.5V~9.6V 9.1V DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
500+
$0.0131
1500+
$0.0110
5000+
$0.0097
25000+
$0.0086
50000+
$0.0080
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?