This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZX55C24PF-M

Extended
Manufacturer
ST(Semtech)
MFR.Part #
BZX55C24PF-M
JLCPCB Part #
C7497466
Package
DO-35
Description
1 Independent 100nA@18V 22.8V~25.6V 220Ω 24V 500mW 80Ω DO-35 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 456

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 456

In-stock Item Pricing

Qty Unit Price
1+ $0.0174
500+ $0.0135
1500+ $0.0114
5000+ $0.0101
25000+ $0.0090
50000+ $0.0084

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons