
* Images are for reference only
BZX55C20PF-M
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- BZX55C20PF-M
- JLCPCB Part #
- C7497464
- Package
- DO-35
- Description
- 1 Independent 100nA@15V 18.8V~21.2V 20V 220Ω 500mW 55Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0135
1500+
$0.0114
5000+
$0.0101
25000+
$0.0090
50000+
$0.0084
Related Products
Welcome back, may I help you?