This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4733A

Extended
Manufacturer
ST(Semtech)
MFR.Part #
1N4733A
JLCPCB Part #
C2987849
Package
DO-41
Description
-65℃~+200℃ 1 Independent 10uA@1V 1W 4.84V~5.36V 5.1V 550Ω 7Ω DO-41 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 362

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0248
4000+ $0.0096
10000+ $0.0093
20000+ $0.0091

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons