
* Images are for reference only
BZX55C5V1
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- BZX55C5V1
- JLCPCB Part #
- C34365
- Package
- DO-35
- Description
- 1 Independent 100nA 35Ω 4.8V~5.4V 5.1V 500mW 550Ω DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 460
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0195
500+
$0.0153
1500+
$0.0130
5000+
$0.0117
25000+
$0.0105
50000+
$0.0099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?