
* Images are for reference only
STTH6006W
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH6006W
- JLCPCB Part #
- C672132
- Package
- DO-247
- Description
- 1.85V@60A 400A 50uA@600V 600V 60A Independent DO-247 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 283
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 283
In-stock Item Pricing
Qty Unit Price
1+
$2.8579
10+
$2.4052
30+
$2.1217
90+
$1.8317
510+
$1.7012
1080+
$1.6448
Related Products
Welcome back, may I help you?