Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated ADCs
  6. ISOSD61
ISOSD61 - 1
ISOSD61 - 2
ISOSD61 - 3
Extended1/3
* Images are for reference only
ISOSD61
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ISOSD61
JLCPCB Part #
C5269729
Package
SOIC-16-300mil
Description
-40℃~+125℃ 16 30kV/us 5MHz~25MHz Digital isolation interface、Bipolar input ±320mV ±3LSB SOIC-16-300mil Isolated ADCs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated ADCs
ManufacturerSTMicroelectronics
PackageSOIC-16-300mil
Differential Input Voltage±320mV
Clock Frequency5MHz~25MHz
Integral non - linearity±3LSB
Operating Temperature-40℃~+125℃
Resolution(Bits)16
FeaturesDigital isolation interface、Bipolar input
CMTI(kV/us)30kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated ADCs
  6. ISOSD61
ISOSD61

* Images are for reference only

ISOSD61

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ISOSD61
JLCPCB Part #
C5269729
Package
SOIC-16-300mil
Description
-40℃~+125℃ 16 30kV/us 5MHz~25MHz Digital isolation interface、Bipolar input ±320mV ±3LSB SOIC-16-300mil Isolated ADCs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISOSD61

* Images are for reference only

ISOSD61
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ISOSD61
JLCPCB Part #
C5269729
Package
SOIC-16-300mil
Description
-40℃~+125℃ 16 30kV/us 5MHz~25MHz Digital isolation interface、Bipolar input ±320mV ±3LSB SOIC-16-300mil Isolated ADCs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISOSD61 Specifications

ISOSD61 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated ADCs
ManufacturerSTMicroelectronics
PackageSOIC-16-300mil
Differential Input Voltage±320mV
Clock Frequency5MHz~25MHz
Integral non - linearity±3LSB
Operating Temperature-40℃~+125℃
Resolution(Bits)16
FeaturesDigital isolation interface、Bipolar input
CMTI(kV/us)30kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISOSD61. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISOSD61 Schematic Symbol & PCB Footprint

The ISOSD61 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.