
* Images are for reference only
STTH3010D
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH3010D
- JLCPCB Part #
- C73865
- Package
- TO-220AC
- Description
- 1 Independent 15uA@1kV 1kV 2V@30A 30A 53ns TO-220AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$3.1382
10+
$2.6807
50+
$2.4084
100+
$2.1329
500+
$2.0057
1000+
$1.9477
Related Products
Welcome back, may I help you?