
* Images are for reference only
STP42N60M2-EP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STP42N60M2-EP
- JLCPCB Part #
- C2971428
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 87mΩ@10V,17A TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$7.8949
10+
$6.7192
30+
$6.0025
100+
$5.4018
Related Products
Welcome back, may I help you?