
* Images are for reference only
STTH1502FP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH1502FP
- JLCPCB Part #
- C157434
- Package
- TO-220-2
- Description
- 1 Independent 1.15V@30A 10uA@200V 150A 15A 200V 28ns TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.2260
10+
$1.0085
50+
$0.8877
100+
$0.7540
500+
$0.6928
1000+
$0.6670
Related Products
Welcome back, may I help you?